| Operating voltage | 250V AC max. | | | |
Line frequency | 0-400Hz | | | |
Earth leakage current | 2 x 320mA | | | |
Inductance | 1A | 6.3mH | | |
| 6A | 1.25mH | | |
Capacitors | 0.047µF (X) | | | |
| 2 x 3300pF (Y) | | | |
Earth line choke | 400µH | | | |
Temperature range | –25°C to +85°C | | | |
Schaffner part no. | 1A | FN329-1/05 | | |
| 6A | FN329-6/05 | | |
|
|
|
|
|