| Operating voltage | | 250V AC | | |
Line frequency | | 0-400Hz | | |
Maximum leakage | | 190µA/phase | | |
Inductance | 1A | 12.0mH | | |
| 3A | 2.5mH | | |
| 6A | 0.78mH | | |
| 10A | 0.075mH | | |
Capacitors | | 100n between lines (Class X2) | | |
| | 2.2n lines to earth (Class Y) | | |
Temperature range | | –25°C to +85°C | | |
Schaffner part Nos. | 1A | FN9222-1/06 | | |
| 3A | FN9222-3/06 | | |
| 6A | FN9222-6/06 | | |
| 10A | FN9222-10/06 | | |
|
|
|
|
|