| Operating voltage | 250V AC | | | | | | Line frequency | 0-400Hz | | | | | | Maximum leakage | 191µA/phase | | | | | | Inductance | 1A | 5.3mH | 4A | 1mH | | | 2A | 2.7mH | 6A | 0.3mH | | | Capacitors | 100n between lines (Class X2) | | | | | | 2.2n lines to earth (Class Y) | | | | | | Fuseholder | 2 x 20x5mm fuses | | | | | | Temperature range | –25°C to +85°C | | | | | | Schaffner part Nos. | 1A | FN9260-1/06 | 4A | FN9260-4/06 | | | 2A | FN9260-2/06 | 6A | FN9260-6/06 | | |
|
|
|
|