| Operating voltage | 250V AC | | | | Maximum leakage | 115V AC 60HZ:0.25mA | | | | 230V AC 50Hz:0.5mA | | | | Inductance | 1A | 6.5mH | | | 3A | 2.5mH | | | 6A | 0.8mH | | | Capacitors | 100n between lines (Class X2) | | | | 2n2 lines to earth (Class Y) | | | | Temperature range | –25°C to +85°C | | | | Panel cut-out | 28.5 x 21.6mm | | | | Dimensions | 53.85 x 21.4 x 42mm | | | |
|
|
|
|