| Leakage current max. | 0.5mA | | | | | Hipot line-to-ground | 1500V DC | | | | | Hipot line-to-line | 1450V DC | | | | | Operating frequency | 50/60Hz | | | | | Rated voltage max. | 250V AC | | | | | | | | | | Order code | Mftrs. pt. no. | Operating voltage | Rated current | | | 26-4920 | PE0S0SS3B | Single 230V AC | 3A | | | 26-4922 | PE0S0SS6B | Single 230V AC | 6A | | | 26-4924 | PE0S0SSXB | Single 230V AC | 10A | | | 26-4926 | PS0SXDS3A | Dual 230/115V AC | 3A | | | 26-4928 | PS0SXDS6A | Dual 230/115V AC | 6A | | | 26-4930 | PS0SXDSXA | Dual 230/115V AC | 10A | | |
|
|
|
|