Text Size
T
T
T
www.rapidonline.com
/electronic components
You are not logged in -
Login
| 17th May 2008
Find
Advanced Search
Part Number Search
Descriptive Search
All Categories...
Cables & Connectors
Education
Electrical & Power
Electronic Components
Office & IT
Tools & Equipment
Your Basket Is Empty
0 items
Checkout
SubTotal =
£0.00
New Products
|
Top Sellers
|
Clearance
Cables & Connectors
Education
Electrical & Power
Electronic Components
Capacitors
Discrete Semiconductors
Filters & Suppression
Frequency Control
Inductors And Chokes
Integrated Circuits
Optoelectronics
Relays & Solenoids
Resistors & Potentiometer
Semiconductor Hardware
Sensors
Switches
Transformers
Office & IT
Tools
Shop By Brand
Product A-Z
Clearance
Education Resources
Toyota Technology Challenge
Stanley Tool Tips
RoHS
Weller
You are in :
Electronic Components
>
Filters & Suppression
>
Chassis Mount Filters
>
RFI/EMI Filters for switching PSU
RFI/EMI Filters for switching PSU
Enlarge image
Send page to a friend
Print this page
Contact an expert
All products by Corcom >
This series of RFI power line filters has been developed specifically for switching power supplies and is designed to be all the power line filtering needed to control conducted emissions down to 10kHz. High attenuation is provided for both common mode and differential mode interference throughout the frequency range with no degradation of performance due to the large peak currents drawn by switching power supplies. These filters are an ideal choice for applications that must meet emission limits below 150kHz, as well as the mandated limits above 150kHz. In most cases they will bring such equipment into compliance with the B-level limits of
CISPR 22
. They are also well suited for bringing ISM equipment (such as ultrasonic cleaners) into compliance with the limits of
FCC Part 18
, from 10kHz to 30MHz. In addition the filters meet the very low leakage current requirements for VDE portable equipment, and
UL544
non-patient medical equipment.
Choice of current ratings
250V AC rated
Mains operating frequency
UL
recognised,
CSA
certified,
VDE
approved
Corcom EQ Series
View full technical specification
Review this Product :
Click here
Share this page :
|
|
|
|
|
|
|
Order Here
Exc. Vat
Inc. Vat
Unit of Sale
Each (1)
Description
Order Code
1+
10+
25+
Qty
RFI FILTER FOR SWITCHING PSU 3A RC
26-4914
40.39
35.90
28.94
26-4914 Call 01206751166 for availability
RFI FILTER FOR SWITCHING PSU 6A RC
26-4916
42.35
37.65
30.35
RFI FILTER FOR SWITCHING PSU 20A RC
26-4918
65.89
58.57
47.21
Add To Favourites
View Basket
Technical Specification
Show
Hide
Leakage current max.
0.51mA
Hipot line-to-ground
2250V DC
Hipot line-to-line
1450V DC
Operating frequency
50/60Hz
Rated voltage max.
250V AC
Order code
Mftrs. pt. no.
Rated current
26-4914
3EQ1
3A
26-4916
6EQ1
6A
26-4918
20EQ1
20A
Vote:*
Reviewed By:
Product being reviewed:*
Review:
* Required
Thank you for your review.
Your vote has now been counted
Your review will be added soon.
Find
Advanced Search
Part Number Search
Descriptive Search
All Categories...
Cables & Connectors
Education
Electrical & Power
Electronic Components
Office & IT
Tools & Equipment
Call us 7 days a week - Rapid Orderline: +44 (0)1206 751166
Rapid Electronics Limited, Severalls Lane, Colchester, Essex C04 5JS United Kingdom
Terms & Conditions
|
Privacy
|
Contact Us
|
Careers
|
Useful Links
|
Site Map
|
Affiliate Programme
© Copyright 2008 Rapid Electronics Limited