| Operating voltage | | 250V AC | | | Line frequency | | 0-60Hz | | | Maximum leakage | | 0.45mA | | | Inductance | 6A | 7.8mH | | | 10A | 4.5mH | | | 12A | 3.25mH | | | Capacitors | 1µF between lines (Class X2) | | | | 2.2nF lines to earth (Class Y) | | | | Resistors | 220kΩ | | | | Dimensions | 72 x 30.5 x 22.6mm behind panel | | | | Fixing centres | 40mm | | | | Connection | 6.3mm Faston | | | | Temperature range | –25°C to +95°C | | | |
|
|
|
|