| Voltage rating | | 250V AC | | | Line frequency | | 0-60Hz | | | Maximum leakage | | 0.21mA/phase | | | Inductance | 1A | 3mH | | | 3A | 2mH | | | Capacitors | | 33nF between lines (Class X2) | | | | 2.2nF lines to earth (Class Y) | | | Dimensions | | 44(L) x 23(W) x 20(H)mm, fixing centres 54mm | | | Connection | | 6.3mm Faston | | | Operating temperature | | –25°C to +95°C | | |
|
|
|
|