Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Fagor FT2517mW Triac TO220F 25A 100mA

Fagor FT2517mW Triac TO220F 25A 100mA

Order Code:  

47-3574

  Copy to clipboard
Brand: Fagor  Copy to clipboard MPN: FT2517MW  Copy to clipboard
 Report an error

Discontinued

Standard fully insulated triac, 25A RMS on-state current, 260A peak non repetitive surge current, 600V peak repetitive off-state voltage, 1.3V gate trigger voltage, 100mA gate trigger current, 80mA holding current, 16mR dynamic resistance, 1W power dissipation, TO-220-F package, high performance PNPN technology, suitable for general purpose AC switching applications with highly inductive loads.

Reviews


Be the first to submit a review