Image representative of range

Exposed junction thermocouples – types J, K and T




A range of exposed junction thermocouples.

  • Available in types J, K or T
  • Available in a variety of lengths
  • Welded tip
  • Low mass exposed junction gives fast response
  • Recommended for applications where the greatest sensitivity and quickest response is required
  • Ideal for test and development applications
  • Rated temperatures from –75°C to +400°C


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

5+

25+

Manufacturer Part #: Z3-K-F/G-1/0.315-2.0-T

Welded Tip Glass Fibre K

61-1256ROHS CompliantTechnical Datasheet£3.90£3.68£3.51

In stock
despatch same day

Buy

Manufacturer Part #: Z3-J-F/G-1/0.315-2.0-T

Welded Tip Glass Fibre J

61-1258ROHS CompliantTechnical Datasheet£3.42£3.15£2.96

back order

Receive stock notification by text or 

Buy

Manufacturer Part #: Z2-K-1X5

Exposed Jn Pfa K 1m (pack of 5)

61-1252ROHS CompliantTechnical Datasheet£10.13£9.45£8.87

In stock
despatch same day

Buy

Manufacturer Part #: Z2-T-1X5

Exposed Jn Pfa T 1m (pack of 5)

61-1254ROHS CompliantTechnical Datasheet£11.09£10.61£10.02

normally despatched 3-4 weeks

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
TypeInsulationWireLength+ve wire–ve wireTemp. Order
materialdia.materialmaterialrange °Ccode
min.max.
1360 KGlass fibre1/0.315mm2mNiCrNiAl–6035061-1256
1360 JGlass fibre1/0.315mm2mNiCrNiAl–6035061-1258
1360 KPFA1/0.2mm1mNiCrNiAl–7525061-1252
1360 TPFA1/0.2mm1mCuConstantan–7525061-1254


Questions


Be the first to ask a question

Reviews


Be the first to submit a review