Image representative of range

This UV EPROM eraser can simultaneously erase up to 12 devices making it an ideal instrument for development and servicing environments. Features a UV shut-off switch which deactivates the UV tube when the units drawer is opened accidentally, protecting the user from UV exposure.

  • Drawer capacity 12 pieces (24 pins, 0.6in pitch), 9 pieces (28 or 40-pins)
  • Mechanical timer
  • Electronic starter circuit extends UV tube life
  • Powerful UV tube for maximum exposure for all ICs
  • UV Tube indicator
  • LED Power indicator
  • Strong and light metal case
  • Includes user manual
  • CE approved
  • Compliant to EN and IEC standards
  • Replacement UV tubes are available separately


Requires 9V 500mA DC supply with centre pin negative – for suitable power supply see 85-3111 in the Power Supplies section.
Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

5+

Manufacturer Part #: UV-1

Uv-1 EPROM Eraser

73-4410ROHS CompliantTechnical Datasheet£91.23£88.36

In stock
despatch same day

Buy
     

1+

     

Manufacturer Part #: UV-1TUBE

Replacement Tube for Uv-1 (73-4410)

73-4412ROHS Compliant£26.08

normally despatched 3-4 weeks

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Erasure timePre-settable up to 60 mins.
UV Tube typeGL-4, 1 piece
UV Wavelength2537Å
UV Intensity5000µW/cm²
Tube life3000hr. approx.
Dimensions240 x 85 x 95mm
Weight1.2kg approx.


Questions


Be the first to ask a question

Reviews


Be the first to submit a review