EPP-3 Memory Programmer

EPP-3 Memory Programmer

MPN
EPP-3
Order Code
73-4414

Discontinued


Memory Programmer, 12V Supply Nominal Voltage, 500mA Operating Current, +5°C to +45°C Temperature, 0.5kg, This Advanced Technology Unit will Perform Many Functions Including EPROM, EEPROM and Flash Memory Programming, Verification, Blank Checking, Erasure, Securing and Editing, Supports a Wide Range of Devices via its 32-pin ZIF Socket, Its Advanced Features Make it Suitable for Development and Servicing Environments as well as Educational and Hobbyist Needs
  • USB 1.1 Interface for PC communications
  • Supports low voltage devices
  • Can program an 8MB FLASH device in just twenty seconds
  • Compact and lightweight
  • Powered by included adaptor or by 2x 9V PP3 batteries
  • File loading and saving with automatic file format detection and conversion
  • Odd/even address split
  • Adjustable IC parameters
  • User friendly interface
  • Supplied with USB cable, CD ROM (PC software and user manual), installation manual and power adaptor
  • Software updatable via manufacturers website
  • CE approved
Type Programmer
Adjustable IC parameters
Height 45mm
Interface Type USB
Length 160mm
Operating Current 500mA
Operating Temperature Range +5°C to +45°C
Package/Case ZIF-32
Supply Voltage Nom 12V
Weight 0.5kg
Width 110mm

Trustpilot