Image representative of range

Dual circuit positive break microswitches




Heavy duty microswitches featuring positive break action.

  • Two electrically isolated circuits (one normally open, one normally closed for industrial safety use)
  • Dual circuits an be wired to give one change-over set
  • Screw and cup washer connections give IP20 finger protection
  • Range offers six actuator styles
  • UL and CSA approved


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

10+

25+

Manufacturer Part #: CMSM3.04-NC+NO

Cmsm3.04 Panel Plunger Switch

78-2365ROHS CompliantTechnical Datasheet£15.07£13.81£13.05

In stock
despatch same day

Buy

Manufacturer Part #: CMSM3.05-NC+NO

Cmsm3.05 Roller Plunger Switch

78-2370ROHS CompliantTechnical Datasheet£6.61£6.24£5.86

In stock
despatch same day

Buy

Manufacturer Part #: CMSM3.09-NC+NO

Cmsm3.09 Long Lev.plung.switch

78-2375ROHS CompliantTechnical Datasheet£6.45£6.24£5.76

discontinued

Receive stock notification by text or 

Out Of
Stock

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Power rating15A at 250V
Mechanical life>20 x 106 operations
Operating temperature–25°C to +80°C
Type 04Type 05Type 09Type14
Operating force (g)40040080100
Release force (g)1201204050
Pre-travel (mm)1.31.37.55.5
Over-travel (mm)66.313.99.9
Differential movement (mm)0.40.44.54


Questions


Be the first to ask a question

Reviews


Be the first to submit a review