National Semiconductor DS75176BN Diff.bus Transceiver RS485/422

MPN
DS75176BN
Order Code
82-0840

Discontinued


A high speed differential tri-state bus / line transceiver designed to meet the requirements of EIA standard RS-485 with extended common mode range, for multi-point data transmission. In addition, it is compatible with RS-422 and has thermal shutdown protection.


  • Multi-point RS-485 / RS-422 transceiver
  • 10Mbps data rate
  • 22ns propagation delay
  • RS-485, RS-422 interface
  • 4.75V to 5.25V supply voltage
  • 5V output voltage
  • 0 to +70°C
  • 8-DIP case
Type Multipoint differential bus transceiver
Number of Drivers/Receivers 1/1
Operating Temperature Range 0 to +70°C
Output Voltage 5V
Package/Case DIL-8

Accessories


Trustpilot