Image representative of range

Dot Illuminated Vandel Switch Tab Red



DISCONTINUED

Order Code: 78-1691
Manufacturer: Bulgin
Manufacturer Part No: MPI001/28/RD
View all from this manufacturer
 





ROHS Compliant
ROHS Compliant



Discontinued
! Product is discontinued and unavailable to buy. Technical information is still available below, and alternatives will be shown below where available.




 
Key Features

Data Sheets

Illuminated Vandal Resistant Switch, SPNO Contact, Push-to-Make Operation, 50mA Contact Current, 24Vdc Contact Voltage, Copper Alloy Contact, Gold Plated, Illuminated, -30°C to +70°C Operating Temperature, Solder Lug Terminal, 19.2mm Panel, 22mm Actuator, 25.7mm Wide, 32.7mm High, Vandal Resistant Switch with Dot LED Illumination, 2.8mm Tabs, Red Illumination, Bright Daylight LEDs, Separate LED Terminals, Bulgin MPI001

Technical Datasheet IconTechnical Specification

Questions


Be the first to ask a question

Reviews


Be the first to submit a review