Image representative of range

Dot Illuminated Vandel Switch Amber



Order Code: 78-1692
Manufacturer: Bulgin
Manufacturer Part No: MPI001/28/AM
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£11.34
ROHS Compliant
ROHS Compliant



normally despatched 1-2 months


Receive stock notification by text or 



 
Key Features

Data Sheets

Vandal Resistant Switch, SPNO Contact, Push-to-Make Operation, 50mA Contact Current, 24Vdc Contact Voltage, Copper Alloy Contact, Gold Plated, Illuminated, -30°C to +70°C Operating Temperature, Solder Lug Terminal, 19.2mm Panel, 22mm Actuator, 25.7mm Wide, 32.7mm High, Vandal Resistant Switch with Dot LED Illumination, 2.8mm Tabs, Amber Illumination, Bright Daylight LEDs, Separate LED Terminals, Bulgin MPI001

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
SwitchingSPNO – push to make, tactileSwitch assemblyUL 94V-0 rated Polyamide 6,6
Max. rating50mA 24V DCTags/terminalsCopper alloy
Contact resistance<100mΩBody & buttonStainless steel
Insulation resistance>10p3 MΩLens & lens bodyPolycarbonate
Dielectric strengthContact to panel >2.0kVO ringsNitrile & silicon
Contact to contact 1500VContact plateGold plated
Temperature range–30°C to +70°C
SealingIP66 EN60529 1992
(front of panel only)
OperationsMechanical – 750,000 min
Electrical – 35,000 min
Operating pressure12N
Rear nut fixing torque0.57Nm

Questions


Be the first to ask a question

Reviews


Be the first to submit a review