Image representative of range

Distance measuring sensor - digital output




Distance measuring sensors that are available in a choice of measuring ranges. Each device consists of a position sensitive detector, an infrared LED and associated signal processing circuitry. The output from the device is a 1-bit digital output that is proportional to the measured distance.

  • Choice of measuring range 4 to 30cm or 10 to 80cm
  • Lens made from visible light cut-off acrylic resin
  • Wide supply voltage range
  • Sharp GP2D15 series


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

Manufacturer Part #: GP2D150AJ00F

Distance Sensor Digital O/p 4-30cm

58-0980ROHS CompliantTechnical Datasheet£9.33£8.48

normally despatched 1-2 months

Receive stock notification by text or 

Buy

Manufacturer Part #: GP2D15J0000F

Distance Sensor Digital O/p 10-80cm

58-0982ROHS CompliantTechnical Datasheet£10.24£7.69

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Supply voltage max. range–0.3 to +7V
Operating supply voltage range4.5 to 5.5V
Supply current33mA
Output terminal voltage high min.0.3V
Output terminal voltage low max.0.6V
Operating temperature–10°C to +60°C


Questions


Be the first to ask a question

Reviews


Be the first to submit a review