|
|
|
|
|
A high-µ, low current double triode valve housed in a standard miniature B9A envelope.
Available in three varieties: 47-4502 is a standard general purpose valve manufactured by Sovtek. 47-4004 is a large anode/plate version by Sovtek that features a spiral filament, making it ideal for audio applications. 47-4005, which is by Electro Harmonix, has a smaller anode and low microphony and is especially suitable for instrument amplification.
- Intended for amplifier applications such as phase splitter, cathode follower etc.
- Its low noise, hum and microphony, plus high gain make it particulary suited to low level audio applications
|
View full technical specification |
|
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
| Heater voltage | series | 12.6V AC/DC | | |
| parallel | 6.3V AC/DC | | |
Heater current | series | 150mA | | |
| parallel | 300mA | | |
Anode voltage | | 250V max | | |
Grid voltage | | –1.5V | | |
Anode current | | 1.5mA | | |
Gm | | 2.65mA/V | | |
µ | | 110 | | |
|
|
|
|
|