| VRRM | IF AV | VF @ | IF | Marking | Pin config. | Mftrs. code | Mftr. | | |
max. (V) | max. (mA) | max. (V) | (mA) | | | | | | |
30 | 100 | 0.65 | 0.5 | D94 | a | BAR42 | ST | | |
30 | 100 | 0.33 | 2 | D95 | a | BAR43 | ST | | |
30 | 100 | 0.33 | 2 | DA5 | c | BAR43S | ST | | |
30 | 300 | 0.24 | 100 | D86 | a | BAT54 | NXP | | |
30 | 200 | 1 | 100 | KL1 | a | BAT54 | TruSemi | | |
30 | 300 | 0.24 | 100 | D84 | d | BAT54A | NXP | | |
30 | 300 | 0.24 | 100 | D87 | b | BAT54C | NXP | | |
30 | 200 | 1 | 100 | KL3 | b | BAT54C | TruSemi | | |
30 | 300 | 0.24 | 100 | D88 | c | BAT54S | NXP | | |
40 | 200 | 0.55 | 200 | L7 | a | BAT721 | NXP | | |
40 | 200 | 0.55 | 200 | L8 | f | BAT721A | NXP | | |
40 | 200 | 0.55 | 200 | L9 | g | BAT721C | NXP | | |
70 | 70 | 0.41 | 1 | D76 | a | BAR18 | ST | | |
|
|
|
|
|