| VRRM | IF(AV) | VF@ | IF | IFSM | Package | Mftr. | Device | | |
max. (V) | max. (A) | (V) | (A) | (A) | | | | | |
30 | 1 | 0.5 | 1 | 40 | DO-41 | DI | SB130 | | |
40 | 1 | 0.45 | 1 | 25 | DO-41 | ST | 1N5817 | | |
40 | 1 | 0.5 | 1 | 40 | DO-41 | DI | SB140 | | |
40 | 1 | 0.55 | 1 | 25 | DO-41 | ST | 1N5819 | | |
60 | 1 | 0.65 | 1 | 50 | DO-41 | VSH | SB160 | | |
60 | 1 | 0.5 | 1 | 40 | DO-41 | ST | STPS1L60 | | |
60 | 1.1 | 0.53 | 1 | 150 | DO-41 | IR | 11DQ06 | | |
100 | 2 | 0.65 | 2 | 50 | DO-41 | ST | STPS2H100 | | |
30 | 3 | 0.5 | 3 | 80 | DO-201AD | VSH | SB330 | | |
40 | 3 | 0.475 | 3 | 80 | DO-201AD | DI | 1N5820 | | |
40 | 3 | 0.475 | 10 | 80 | DO-201AD | ST | 1N5821 | | |
50 | 3 | 0.74 | 3 | 80 | DO-201AD | FCH | SB350 | | |
|
|
|
|
|