|
|
|
|
|
Semikrons range of isolated MOSFET modules provide a ready-made, high power, high commutation switching solution in a compact, efficient package.
These devices utilise several chip technologies, including trench gate MOSFET technology, to provide a range of choices of voltage and type for a number of applications.
Features excellent thermal management and isolation via direct copper bonding, together with simple and fast mounting via a single screw (which provides even pressure distribution across the base plate).
The compact design of the package, together with the circuit topologies available mean that these SEMITOP devices are a much more efficient solution (in terms of assembly, component count and thermal management) than separate conventional TO-220 MOSFETs.
Ideal applications for these devices include switch mode power supplies, DC servo drives, uninterruptible power supplies and electric vehicles.
- Compact design: SEMITOP 2 dimensions: 41 x 28 x 15mm, SEMITOP 3 dimensions: 55 x 30 x 15mm
- High power cycling capability
- High reliability
- SEMITOP case achieves thermal resistance of 1.6K/W compared to the 2.3K/W for a TO-220 package
- Rugged solder pins
- Low induction case
- Simple fast mounting
- Developed under an extensive, 10,000 hour qualification program
|
View full technical specification |
|
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
| VDSS | RDS(ON) | ID | IDM | VGS(th) | Circuit | Package | Code | | | (V) | (mΩ) | (A) | (A) | typ. (V) | | | | | | 55V | 3.4 | 117 | 234 | 3.2 | Hex MOSFET | SEMITOP2 | 47-2988 | | | 55V | 3.4 | 117 | 234 | 3.2 | Hex MOSFET | SEMITOP3 | 47-2986 | | | 75V | 2.3 | 290 | 580 | 3.3 | Dual MOSFET | SEMITOP3 | 47-2980 | | | 75V | 10.5 | 100 | 140 | 3.3 | Hex MOSFET | SEMITOP2 | 47-2984 | | | 100V | 4.5 | 95 | - | 3.3 | Dual MOSFET | SEMITOP2 | 47-2974 | | | 100V | 4.5 | 230 | 460 | 3.3 | Dual MOSFET | SEMITOP3 | 47-2978 | | | 100V | 13.5 | 80 | 120 | 3.3 | Hex MOSFET | SEMITOP2 | 47-2982 | | | 100V | 13.5 | 80 | 120 | 3.3 | Hex MOSFET | SEMITOP3 | 47-2976 | | |
|
|
|
|