| VDS | RDS | ID cont | IDM | PD | | | | | | Polarity | V | (on) Ω | @ 25°C A | pulsed A | @ 25°C W | Package | Manufacturer | Device | | | N-channel | 60 | 5 | 0.2 | 0.5 | 0.4 | T092b | ST | 2N7000 | | | N-channel | 60 | 5 | 0.27 | 3 | 0.625 | E-line | ZTX | ZVN3306A | | | N-channel | 60 | 2 | 0.45 | 8 | 0.7 | E-line | ZTX | ZVN2106A | | | N-channel | 60 | 5 | 0.5 | 1.2 | 0.83 | TO92a | FCH | BS170 | | | N-channel | 60 | 1.5 | 0.6 | 8 | 0.7 | E-line | ZTX | ZVN4206* | | | N-channel | 60 | 0.45 | 1.1 | 15 | 0.85 | E-line | ZTX | ZVN4306A* | | | N-channel | 100 | 1.8 | 0.45 | 6 | 0.7 | E-line | ZTX | ZVN4210A | | | N-channel | 100 | 0.65 | 0.9 | 12 | 0.85 | E-line | ZTX | ZVN4310A* | | | N-channel | 200 | 28 | 0.25 | 0.5 | 0.35 | TO92e | ONS | BS107 | | | P-channel | 60 | 14 | 0.16 | 1.6 | 0.625 | E-line | ZTX | ZVP3306A | | | P-channel | 60 | 5 | 0.28 | 4 | 0.7 | E-line | ZTX | ZVP2106A | | | P-channel | 100 | 8 | 0.23 | 3 | 0.7 | E-line | ZTX | ZVP2110A | | | P-channel | 200 | 25 | 0.12 | 1.2 | 0.7 | E-line | ZTX | ZVP2120A | | | * Logic level device with optimised design for 5V device. | | | | | | | | | | |
|
|
|
|