| Device | Mftr. | Case | VCE | VCB | VEB | IC | PTOT | hFE | Ft | | |
| | style | max. (V) | max. (V) | max. (V) | max. (A) | max. (W) | min. @ IC | min. (MHz) | | |
MPSA63 | FCH | TO-92(B) | 30 | 30 | 10 | 0.1 | 0.35 | 20000@0.1A | 125 | | |
TIP125 | DC | TO-220 | 60 | 60 | 5 | 5 | 65 | 1000@0.5A | – | | |
TIP126 | CDIL | TO-220 | 80 | 80 | 5 | 5 | 65 | 1000@3A | – | | |
TIP126 | TRU | TO-220 | 80 | 80 | 5 | 5 | 65 | 1000@0.5A | – | | |
BD680 | ST | TO-126 | 80 | 100 | 3 | 6 | 40 | 2200@0.5A | – | | |
BD678 | ST | SOT-32 | 100 | 100 | 5 | 4 | 40 | 750@2A | – | | |
TIP127 | CDIL | TO-220 | 100 | 100 | 5 | 5 | 65 | 1000@3A | – | | |
TIP127 | TRU | TO-220 | 100 | 100 | 5 | 5 | 65 | 1000@3A | – | | |
TIP147 | ST | TO-247 | 100 | 100 | 5 | 10 | 125 | 1000@5A | – | | |
TIP147 | TRU | TO-220 | 100 | 100 | 5 | 10 | 80 | 1000@5A | – | | |
BDW94C | ST | TO-220 | 100 | 100 | 4 | 12 | 80 | 750@5A | – | | |
ZTX705 | Zetex | E-line | 120 | 140 | 10 | 1 | 1 | 3000@1A | 160 | | |
MJ11015 | ONS | TO-3 | 120 | 120 | 5 | 30 | 200 | 1000@20A | 4 | | |
|
|
|
|
|