Receive stock alert by email
Please provide a valid email address to be alerted when this item is in stock
Email Address
Send
Cancel
Receive stock alert by text
Please provide a valid mobile phone number to be alerted when this item is in stock
Mobile Number
Send
Cancel
Submit a question
Name
Product
*
select
80-0336
Question
*
Email address
Subscribe to our newsletter for the latest offers
* Required
Submit
Cancel
Submit a product review
Product Reviewed
*
select
80-0336
Rating
*
1
2
3
4
5
Reviewed by
Review headline
*
Review details
*
* Required
If you would like to be contacted regarding your product review, please complete the following fields:
Account Number
Email Address
Telephone Number
Cancel
Submit
Search
Advanced Search
|
Products A-Z
£
$
€
My Account
|
Help
|
Export Customer?
inc VAT
exc VAT
Items:
0
Total (ex VAT):
£0.00
View Basket
Your Basket is Empty
checkout
Login / Register
Electronic Components
Shop for Electronic Components
Capacitors
Discrete Semiconductors
Filters & Suppression
Frequency Control
Inductors And Chokes
Integrated Circuits
Optoelectronics
Relays & Solenoids
Resistors & Potentiometer
Semiconductor Hardware
Sensors
Switches
Electrical & Power
Shop for Electrical & Power
Batteries
Electrical Products & Lighting
Fans & Motors
Fuses & Circuit Breakers
PA & Audio / Video
Power Supply Units (PSUs)
Security & Warning Device
Transformers
Cables & Connectors
Shop for Cables & Connectors
Cables
Connectors - Audio/Video
Connectors - Mains/Power
Connectors - Multipole
Connectors - RF/Coaxial
Connectors - Single Pole
Connectors - Terminal Blocks
Control Gear/Din Terminal
Equipment Wire
Sleeving & Heat Shrink
Tools & Equipment
Shop for Tools & Equipment
Automotive Products
Cases, Enclosures & Boxes
Fasteners & Fixings
Hand Tools
Health & Safety
PCB Equipment
Power Tools
Service Aids
Soldering Equipment
Storage/Packing Equipment
Test Equipment
Timers & Counters
Education
Shop for Education
Art & Design
Electronics
Exercise Books
Food Technology
Furniture
Graphics
Literacy
Maths
Outdoor play and exercise
PSHE & Motivation
Resistant Materials
Science
Systems & Control
Textiles
Office & IT
Shop for Office & IT
IT
Stationery
Technical Publications
NEW
OFFERS
CLEARANCE
Capacitors
Discrete Semiconductors
Filters & Suppression
Frequency Control
Inductors And Chokes
Integrated Circuits
Optoelectronics
Relays & Solenoids
Resistors & Potentiometer
Semiconductor Hardware
Sensors
Switches
You are in:
Home
>
Electronic Components
>
Switches
>
DIL Switches
>
DIL Switches - RVFM
>
Dil Switch 5-way 10-pin
Options
Personalise Part Numbers
Add to Favourites
View Favourites
Print this page
Email to a friend
Report an error
Share
|
Need help?
chat to an expert
Featured products in
Filters & Suppression
26-3115
from only
£0.215
11v 0.8j Mo Varistor 7n180k
26-6132
from only
£0.297
270pf 50v T-network Capacitor
27-0050
only
£0.65
Non Rohs 5000pf Pi-section Capac Filter
26-6010
from only
£3.71
Bnx002-01 DC Power Filter
26-7604
from only
£0.789
Ntc Inrush Limiter 120 Ohm 1a
Enlarge
Image representative of range
Dil Switch 5-way 10-pin
Order Code:
80-0336
review this product
Manufacturer:
RVFM
Manufacturer Part No: DS1040-5 RN
View all from this manufacturer
View full technical specification
View full product range
Qty
Price
1+
£0.42
25+
£0.337
100+
£0.261
500+
£0.228
ROHS Compliant
stock due in less than 1 month
Buy
Receive stock notification by
text
or
email
Key Features
Data Sheets
Technical Specification
Technical Specification
Only part of this technical specification is being displayed.
Click here to expand
Operation force max.
800g
Stroke
1.9mm
Operational temperature
–25°C to +80°C
Electrical life
2000 operations
Non-switching rating
100mA 50V DC
Switching rating
25mA 24V DC
Contact resistance max.
50mΩ
Insulation resistance
100MΩ 500V DC
Dielectric strength
500V AC/1 minute
Questions
Be the first to ask a question
Submit a Question
Reviews
Be the first to submit a review
Submit a Review
1.5.2