RVFM DS1040-3 RN DIL Switch 3-way 6-pin

MPN
DS1040-3 RN
Brand
RVFM
Order Code
80-0332
Country of Origin
China

Discontinued


This DIL switch with 3 ways and 6 pins represents excellent value for money.


  • Gold plated, copper alloy contacts
  • Switching rating 25mA 24V DC
  • SPST type
Type DIL switch
Circuit SPST
Number of Positions 3
Current Rating 0.025A
Action Off / on
Illumination Type None

Alternatives (1)


Trustpilot