Taiway 100AWDP-1T1-3-B4-M7-Q-E DPDT Sealed R/a Vert Toggle Switch

Taiway 100AWDP-1T1-3-B4-M7-Q-E DPDT Sealed R/a Vert Toggle Switch

MPN
100AWDP-1T1-3-B4-M7-Q-E
Brand
Taiway
Order Code
75-0016

Discontinued


Miniature toggle switch, DPDT contact, On-None-On operation, 5A contact current, 250V AC contact voltage, copper alloy contact, silver plated, -30 to +85°C operating temperature, PC Thru-Hole terminal, bat actuator, 12.6mm long actuator, 12.7mm long, 11.4mm wide, 10.5mm high, fully sealed, PCB mounting miniature toggle switches, available in vertical right angled version, epoxy sealed, fitted with board support pins, current rating 5A 125V AC or 28V DC and 2A 250Vac, Taiway 100A series.
Contact Configuration On / none / on
Current Rating (Amps) 5A
Illumination Type None
Type Toggle switch

Trustpilot