We have detected that you do not have cookies enabled in your browser. Please enable your cookies to prevent loss of functionality. View our Privacy & Cookie Policy

Finder DC Miniature SPST 6A Relays


Finder DC Miniature SPST 6A Relays

Finder
Manufacturer: Finder

 
( Write a review ) Full Technical Specification 

A range of slim solid state 6A single pole relays.

  • PCB mounting
  • 1 NO (SPST), 6A
  • 240V AC switching capacity
  • Ideal for industrial and commercial applications
  • High capacity
  • Low power consumption
  • Dielectric strength between contacts of 1kW
  • 5kV (1.2/50µs) insulation between coil and contacts
  • Ambient temperature –40°C to +85°C
  • Finder 32.21 series


Products

Technical Specification
Dimensions20.3mm (L) x 10.2mm (W) x 10.7mm (H)
Contact arrangement1 NO (SPST)
Contact rating6A at 240V AC
Contact arrangementSingle pole
Contact materialStandard AgCdO (Silver Cadmium Oxide)
Mechanical life>10 x 106 cycles
Operate/release time6ms
Finder part No's.32.21.7.005.230060-4090
32.21.7.012.230060-4091
32.21.7.024.230060-4092
32.21.7.048.230060-4093
View full details
Questions


Question by Gerard Francomb | Product code: 60-4090
25 January 2012

QI can not find any indication as to the polarity of the coil connections A1 and A2. Is it important as to which is + and which is -. As this is a DC coil I would have thought so, but I would have expected to find an indication somewhere.
AHi Gerard, thanks for your question. Our technical department have advised that these are not polarity sensitive, so it does not make a difference


Reviews
Be the first to submit a review

X
from only 1.42

v 3.0

loading

1