Image representative of range

D6 Square Yellow Keybd. Switch



Order Code: 78-0265
Manufacturer: RVFM
Manufacturer Part No: SK1203001024SNY3
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£0.431
ROHS Compliant
ROHS Compliant



Buy

! MOQ is 5000



 
Key Features

Data Sheets

PCB Keyboard Switch, SPST Contact, Momentary Operation, 10mA Contact Current, 35Vdc Contact Voltage, 1.3N Operating Force, 0.8mm Travel, 20mR Contact Resistance, -20°C to +65°C Operating Temperature, 12.7mm Panel, Yellow Actuator, Square Actuator, 12mm Wide, 5.4mm High, Industry Standard D6 Range of SPST Normally Open Miniature PCB Mounting Keyboard Switch, Square Top, Primarily Designed for Digital Applications, Momentary Action with Tactile Feedback with Yellow Actuator Button, Switches can be Mounted on a 12.7mm Pitch, Strapped Terminals Allow for the Possibility of X, Y Coding.

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Max. load10mA/100V AC
Insulation resistanceGreater than 106Ω
Contact resistanceLess than 10mΩ
LifeGreater than 250,000 operations
Operating force1.3N
Travel0.8mm
Operating temperature–20°C to +65°C

Questions


Be the first to ask a question

Reviews


Be the first to submit a review