Image representative of range

Cylindrical photoelectric sensors




A range of compact photoelectric sensors for detecting the presence of objects, for instance, in conveyor and parts feeding systems.

  • The sensors are enclosed in M18 threaded housings, sealed to IP67 rating
  • Objects are detected by light emitted from the sensor which outputs a signal to the control circuitry
  • Two versions are available, with either NPN or PNP transistor outputs
  • Diffuse: This type of sensor emits a constant beam of light which, when an object passes in front of the sensor, within 12cm is reflected back on to the sensor which outputs a control signal
  • Retro-reflective: In this case emitted light is reflected back to the sensor by an optical reflector. When an object breaks the beam a control signal is output. The advantage of this type is that a longer detection distance can be achieved (up to 3.0m) at moderate cost. A suitable reflector is available separately
  • Matsushita C series


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

5+

10+

Manufacturer Part #: UZC250

Retro-reflect.npn Photo Sensor

61-1410ROHS Non CompliantTechnical Datasheet£35.18£34.06£33.04

In stock
despatch same day

Buy

Manufacturer Part #: C250/2505

Opticalflector for C250/2505

61-1460ROHS Exempt£6.29£5.76£5.31

In stock
despatch same day

Buy

Manufacturer Part #: UZC230

Diffuse Npn Photo Sensor

61-1420ROHS Non CompliantTechnical Datasheet£30.75£29.05£27.35

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Housing materialPlastic to IP67
Dimensions H x W x LM18 x 56mm
ConnectionCable 2m
Operating voltage10-30V DC ± 10%
Operating temperature–25°C to +55°C
WeightApprox. 100g (C200/2005 approx. 190g)
Matsushita typeC250C230
Sensor typeRetro-reflectiveDiffuse
Sensing distance3m12cm
Std.detectable objectMetal, matt blackWhite drawing paper
dia. ≥ 50m5 x 5cm
Detectable targetOpaque, semi
transparentOpaque transparent
Response time2ms max.2ms max.
Output transistor100mA max.100mA max.
Emitting diodeInfra red LEDInfra red LED


Questions


Be the first to ask a question

Reviews


Be the first to submit a review