Compact footprint relay DPCO 2A

Compact footprint relay DPCO 2A



A subminiature relay with high contact capacity for its size and high breakdown voltage between contacts and coil.

  • UL and CSA approved
  • Matsushita TX2 series


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

20+

100+

500+

Manufacturer’s Part Number: TX2-5V

Compact Relay Dpco 2a-5v Coil

60-4260ROHS CompliantTechnical Data Sheet£3.73£3.56£3.25£2.92
Buy

In stock, despatched same day

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Dimensions15 x 17.4 x 8.2mm
Contact rating2A at 30V DC
Max.switching power60W
Contact arrangementDouble pole change over
Contact materialGold clad silver alloy
Coil consumption140mW
Operate/release time4ms
Pick-up/drop-out voltage75%/10%
Operating life– mechanical108 operations
– electrical105 operations min.
Compact footprint relay DPCO 2A (30803)


Questions

Be the first to ask a question

Reviews

Be the first to submit a review