Cmsm3.09 Long Lev.plung.switch

Cmsm3.09 Long Lev.plung.switch

MPN
CMSM3.09-NC+NO
Brand
Ersce
Order Code
78-2375

Discontinued


Dual Circuit Positive Break Microswitch, Long Lever Plunger Actuator, 250V Contact Voltage, 15A Contact Current, 1NO-1NC Contact, Screw Terminal, -25ºC to +80ºC Operating Temperature, 20000000 ops Operating Life, 80gf Operating Force, 40gf Release Force, 7.5mm Pretravel, 13.9mm Over Travel, 4.5mm Differential Movement, 48.2mm Long, 17.45mm Wide, 37.6mm High, Heavy Duty Microswitches Featuring Positive Break Action, Two Electrically Isolated Circuits (one Normally Open, One Normally Closed for Industrial Safety Use), Dual Circuits can be Wired to Give One Change-over Set, Screw and Cup Washer Connections Give IP20 Finger Protection, Range Offers Four Actuator Styles, Also Available is a Side Entry Terminal Cover, UL and CSA Approved, Ersce CMSM3 Series
Contact Configuration 1NO-1NC

Trustpilot