Image representative of range

Cmsm3.04 Panel Plunger Switch



Order Code: 78-2365
Manufacturer: Ersce
Manufacturer Part No: CMSM3.04-NC+NO
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£15.07
10+£13.81
25+£13.05
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

Dual Circuit Positive Break Microswitch, Panel Plunger Actuator, 250V Contact Voltage, 15A Contact Current, 1NO-1NC Contact, Screw Terminal, -25ºC to +80ºC Operating Temperature, 20000000 ops Operating Life, 400gf Operating Force, 120gf Release Force, 1.3mm Pretravel, 6mm Over Travel, 0.4mm Differential Movement, 48.2mm Long, 17.45mm Wide, 50.3mm High, Heavy Duty Microswitches Featuring Positive Break Action, Two Electrically Isolated Circuits (one Normally Open, One Normally Closed for Industrial Safety Use), Dual Circuits can be Wired to Give One Change-over Set, Screw and Cup Washer Connections Give IP20 Finger Protection, Range Offers Four Actuator Styles, Also Available is a Side Entry Terminal Cover, UL and CSA Approved, Ersce CMSM3 Series

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Power rating15A at 250V
Mechanical life>20 x 106 operations
Operating temperature–25°C to +80°C
Type 04Type 05Type 09Type14
Operating force (g)40040080100
Release force (g)1201204050
Pre-travel (mm)1.31.37.55.5
Over-travel (mm)66.313.99.9
Differential movement (mm)0.40.44.54

Questions


Be the first to ask a question

Reviews


Be the first to submit a review