Image representative of range

Ceramic feed-through capacitors



The 2499LF series bushing feed-throughs incorporate ceramic capacitors for low pass filtering where rugged chassis mounting and high current are required.

  • Working voltages up to 500V DC
  • Hex nut and locking washer
  • 20A current handling
  • Industry standard size
  • Applications include power supplies, power amplifiers, control and process instrumentation


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

10+

25+

100+

Manufacturer’s Part Number: 2499-003-U2M0-101KLF

100pF 12-28 UNF-2A Tusonix Feed-Thru Capacitor

27-0160ROHS CompliantTechnical Data Sheet£3.17£2.59£2.32£2.12
Buy

In stock, despatched same day

Manufacturer’s Part Number: 2499-003-X5U0-102PLF

1000pF 12-28 UNF-2A Tusonix Feed-Thru Capacitor

27-0162ROHS CompliantTechnical Data Sheet£2.65£2.18£1.96£1.76
Buy

In stock, despatched same day

Manufacturer’s Part Number: 2499-003-X5W0-103ZLF

10000pF 12-28 UNF-2A Tusonix Feed-Thru Capacitor

27-0164ROHS CompliantTechnical Data Sheet£3.64£2.72£2.18£1.82
Buy

In stock, despatched same day

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Current rating20A
Voltage rating 85°C500V

CapacitanceAttenuation dB (50Ω system)TusonixOrder
Value10MHz100MHz1GHz10GHzpart Nocode
100pF520282499-003-U2M0-101KLF27-0160
1,000pF32035402499-003-X5U0-102PLF27-0162
10,000pF203550552499-003-X5W0-103ZLF27-0164


Questions

Be the first to ask a question

Reviews

Be the first to submit a review