| Capacitance max. | AM | 126pF | | | FM | 20pF | | | Capacitance min. | AM | 5pF | | | FM | 4pF | | | Tolerance | AM | ±1.5pF ±1.8% | | | FM | ±1.2pF | | | Trimmer capacitance | | >5pF | | | Working voltage max. | | 50V DC | | | Insulation resistance | | >100MΩ | | | Contact resistance | | <20mΩ | | | Q | AM | >500 @10MHz, 50pF | | | FM | >150 @10MHz, 10pF | | | Rotation torque | | 60 to 350gf/cm | | | End stop torque | | >8kgf/cm | | | Trimmer torque | | 50 to 280gf/cm | | | Temperature range | | –10°C to +40°C | | |
|
|
|
|