| Operating temperature range | –30 to +85°C | | | | | | |
Rated working voltage | 200V DC | | | | | | |
Dielectric withstanding voltage | 400V DC | | | | | | |
Insulation resistance | 10MΩ 250V DC | | | | | | |
Rotational torque | 35-200gr.cm | | | | | | |
| | | | | | | |
Capacitance | Capacitance | Temperature | Q factor | Adjustment | Adjustment | | |
(pF) min. | (pF) min | coefficient (ppm/°C) | (@1MHz Cmax) | type top | type rear | | |
1 | 3 (+100% –0%) | NPO ±120 | >300 | | 12-0228 | | |
2 | 5 (+100% –0%) | NPO ±250 | >300 | | 12-0229 | | |
3 | 10 (+100% –0%) | N750 ±250 | >300 | | 12-0230 | | |
5.5 | 30 (+50% –0%) | N1000 ±250 | >200 | 12-0214 | | | |
6.8 | 40 (+50% –0%) | N2200 ±250 | >200 | 12-0215 | | | |
9 | 50 (+50% –0%) | N2200 ±500 | >200 | 12-0216 | | | |
14 | 70 (+50% –0%) | N2200 ±500 | >200 | 12-0218 | | | |
|
|
|
|
|