| Operating temperature range | –25 to +85°C | | | | | | | | Insulation resistance | 10000MΩ min. | | | | | | | | Rotational torque | 10 - 72g.m | | | | | | | | Dimensions | 4.5(L) x 3.2(W) x 1.5(H)mm | | | | | | | | | | | | | | | | Order code | | 12-0205 | 12-0206 | 12-0207 | 12-0208 | 12-0209 | | | Capacitance | min. | 1.2 | 2.2 | 3 | 5.5 | 8 | | | (pF) (+50% -0%) | max. | 3 | 6 | 10 | 20 | 30 | | | Rated working voltage (V DC) | 100 | 100 | 50 | 50 | 50 | | | | Dielectric withstanding voltage (V DC) | 220 | 220 | 110 | 110 | 110 | | | | Temperature coefficient (ppm/°C) | N470 ±60 | N470 ±60 | N1000 ±250 | N1000 ±250 | N1200 ±200 | | | | Q (1MHz, Cmax) (min.) | | 300 | 500 | 500 | 500 | 500 | | | Case colour | | black | blue | ivory | pink | green | | |
|
|
|
|