| Tolerance | 10% | | | | | | | | Voltage rating | 300V AC | | | | | | | | Lead length | 25mm | | | | | | | | Insulation resistance | > 1 x 105 MΩ | | | | | | | | Operating temperature | –40°C to +110°C | | | | Approvals | ENEC, CSA, UL | | | Height | Width | Depth | Pitch | Order code | | | | 1nF | 9 | 13 | 4 | 10 | 10-5760 | | | | 2n2 | 9 | 13 | 4 | 10 | 10-5762 | | | | 4n7 | 12 | 13 | 6 | 10 | 10-5764 | | | | 22nF | 13.5 | 18 | 7.5 | 15 | 10-5766 | | | |
|
|
|
|