|
|
|
|
|
Class Y2 safety capacitors coated in a flame retardant epoxy resin.
- Compact size
- Ideal for across the line applications
- Approved to CEBEC, C.S.A, DEMKO, FIMKO, IMQ, KEMA, NEMKO, SEMKO, SEV, UL, VDE
|
View full technical specification |
|
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
| Voltage rating | 250V | | | | | |
Capacitance range | 1nF - 4n7 | | | | | |
Capacitance tolerance | ±20% | | | | | |
Operating temperature | -20°C to +85°C | | | | | |
| | | | | | |
| Length(mm) | Height(mm) | Thickness(mm) | Pitch(mm) | | |
1nF | 13 | 9 | 4 | 10 | | |
2n2 | 13 | 9 | 4 | 10 | | |
4n7 | 13 | 11 | 5 | 10 | | |
|
|
|
|
|