|
|
|
|
|
A range of Class X2 suppression 275V AC metallised polyester film capacitors.
- Sealed in a protective plastic which is both solvent resistant and flame retardant
- Highly reliable
- Non-inductive wound construction
- Wide temperature range
- Very high stability
- Approvals include CEBEC, C.S.A, DEMKO, FIMKO, IMQ, KEMA, NEMKO, SEMKO, SEV, UL, VDE
|
View full technical specification |
|
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
| Working voltage | | 275V AC. 50/60Hz | | | | | Capacitance tolerance | ±10% std. ±5% | | | | | | Operating temperature | –40°C. to +85°C | | | | | | Dielectric strength | 2100V DC for 1 sec | | | | | | Dissipation factor | 0.08% max. at 1kHz | | | | | | | 0.30% max. at 10kHz | | | | | | | | | | | 275 Volt (X2) | Length (mm) | Height (mm) | Thickness (mm) | Pitch (mm) | | | 10nF | 13 | 1 | 5 | 10 | | | 47nF | 18 | 1 | 5 | 15 | | | 100nF | 18 | 3.5 | 6 | 15 | | | 220nF | 26.5 | 6.5 | 7 | 22.5 | | | 470nF | 26.6 | 9 | 10 | 22.5 | | | 1000nF | 32 | 2 | 13 | 27.5 | | |
|
|
|
|