| Capacitance tolerance | ±20% | | | | | | | | | |
Leakage current | | 0.01CV or 4µA (whichever is greater) | | | | | | | | |
Life expectancy 105°C | 2000 hours (¯≥8mm, 1000 hours) | | | Temperature range | –55°C to +105°C | | | | | |
| | | | | | | | | | |
Voltage | µF | Height | Dia. | Pitch | Ripple mA | ESR Ω | Mftr. code | Order code | | |
| | | | | 100Khz | 100-300Khz | | | | |
6.3V | 47 | 6.8 | 6.3 | 2.5 | 1430 | 60 | 6SA47M | 11-2508 | | |
| 150 | 10.5 | 8 | 3.5 | 2780 | 30 | 6SA150M | 11-2510 | | |
| 330 | 10.5 | 10 | 5 | 3500 | 25 | 6SA330M | 11-2512 | | |
10V | 68 | 9.8 | 6.3 | 2.5 | 2000 | 50 | 10SA68M | 11-2592 | | |
| 100 | 10.5 | 10 | 5 | 2670 | 30 | 10SA100M | 11-2524 | | |
| 220 | 10.5 | 10 | 5 | 3370 | 27 | 10SA220M | 11-2594 | | |
16V | 33 | 6.8 | 6.3 | 2.5 | 1370 | 70 | 16SA33M | 11-2596 | | |
| 100 | 10.5 | 8 | 3.5 | 2740 | 30 | 16SA100M | 11-2532 | | |
| 150 | 10.5 | 10 | 5 | 3260 | 28 | 16SA150M | 11-2598 | | |
20V | 33 | 9.8 | 6.3 | 2.5 | 1710 | 70 | 20SA33M | 11-2504 | | |
| 47 | 10.5 | 8 | 3.5 | 2560 | 40 | 20SA47M | 11-2506 | | |
| 68 | 10.5 | 8 | 3.5 | 2600 | 36 | 20SA68M | 11-2600 | | |
| 100 | 10.5 | 10 | 5 | 3210 | 30 | 20SA100M | 11-2536 | | |
|
|
|
|
|