| Operating temperature range | –40°C to +105°C | | | | | |
Capacitance tolerance | ±20% at 25°C 120Hz | | | | | |
Leakage current | 0.01CV or 1.5mA | | | | | |
Pitch | 10mm | | | | | |
Load life | 2000hrs @ 105°C | | | | | |
Shelf life | 1000hrs @ 105°C | | | | | |
| | | | | | |
Voltage | Value | Length (mm) | Diameter (mm) | Order code | | |
16V | 10000µF | 40 | 22 | 11-2900 | | |
16V | 22000µF | 40 | 30 | 11-2901 | | |
35V | 10000µF | 40 | 30 | 11-2902 | | |
63V | 2200µF | 50 | 22 | 11-2903 | | |
63V | 4700µF | 40 | 35 | 11-2904 | | |
|
|
|
|
|