| Capacitance tolerance | ±20% | | | | | | | | | | Leakage current | 0.01CV or 3µA max | | | | | | | | | | Temperature range | –40°C to +85°C | | | | | | | | | | ESR measured at | 120Hz @ 25°C | | | | | | | | | | | | | | | | | | | | Value (µF) | ESR (Ω) | Ripple (mA) | Height | Dia. | Lead pitch | Order code | | | | 10V | 22 | 15 | 36 | 7 | 4 | 1.5 | 11-0810 | | | | 47 | 7 | 68 | 7 | 5 | 2 | 11-0815 | | | | 100 | 3 | 100 | 7 | 6 | 2.5 | 11-0820 | | | | 220 | 2 | 125 | 7 | 6 | 2.5 | 11-0870 | | | | 16V | 10 | 28 | 26 | 7 | 4 | 1.5 | 11-0825 | | | | 22 | 13 | 44 | 7 | 4 | 1.5 | 11-0830 | | | | 47 | 6 | 74 | 7 | 5 | 2 | 11-0835 | | | | 100 | 3 | 90 | 7 | 6 | 2.5 | 11-0875 | | | | 35V | 10 | 20 | 36 | 7 | 5 | 2 | 11-0840 | | | | 22 | 9 | 60 | 7 | 6 | 2.5 | 11-0845 | | | | 50V | 0.47 | 352 | 7 | 7 | 4 | 1.5 | 11-0850 | | | | 1 | 166 | 11 | 7 | 4 | 1.5 | 11-0855 | | | | 2.2 | 75 | 16 | 7 | 4 | 1.5 | 11.0860 | | | | 4.7 | 35 | 20 | 7 | 4 | 1.5 | 11-0865 | | | |
|
|
|
|