| Capacitance tolerance | ±20% | | | | | | | | Leakage current | 0.01CV or 3µA max | | | | | | | | Temperature range | -40° to +85°C | | | | | | | | | | | | | | | | | Value | Ripple current | Case (DxL) | Pitch | | | | | 10v | 47µF | 45mA | 5x5 | 2 | | | | | 100µF | 72mA | 6.3x5 | 2.5 | | | | | 16v | 10µF | 19mA | 4x5 | 1.5 | | | | | 22µF | 32mA | 5x5 | 2 | | | | | 47µF | 50mA | 5x5 | 2 | | | | | 35v | 10µF | 25mA | 5x5 | 2 | | | | | 22µF | 42mA | 6.3x5 | 2.5 | | | | | 50v | 0.47µF | 5mA | 4x5 | 1.5 | | | | | 1µF | 8mA | 4x5 | 1.5 | | | | | 2.2µF | 11mA | 4x5 | 1.5 | | | | | 4.7µF | 19mA | 5x5 | 2 | | | | |
|
|
|
|