| Voltage | | 160V | | |
Power factor | | 0.0005 | | |
Insulation resistance | | >50,000MΩ | | |
Temperature coefficient | | N150 ± 50ppm°C | | |
Temperature range | | –40°C to +85°C | | |
Dimensions (mm) | length | dia. | | |
10pF - 220pF | 8 | 4 | | |
330pF - 470pF | 8 | 5 | | |
1000pF | 10 | 6 | | |
2200pF - 3300pF | 10 | 8 | | |
4700pF | 15 | 9.5 | | |
10000pF | 20 | 15 | | |
|
|
|
|
|