| Tolerance | | | | ±10% | | | | | Working voltage | | | 100V DC | | | | | | Temperature coefficient | | –200ppm/°C | | | | | | | Climatic category | | | 55/85/56 | | | | | | Power factor | | | | 1kHz 20°C | | | | | | | | 0.0003 for C ≤1000pF | | | | | | | | 0.0004 for C ≥1000pF | | | | | Temperature range | | | –55°C to +85°C | | | | | | Value | W | H | D | Lead length | Lead dia. | Pitch | | | 100pF-3n3 | 7.2 | 6 | 4.5 | 6 | 0.5 | 5 | | | 4n7-6n8 | 7.2 | 7 | 5.5 | 6 | 0.5 | 5 | | | 10nF | 7.2 | 8 | 6.5 | 6 | 0.5 | 5 | | |
|
|
|
|