| | | | | | | | | Value | W | H | D | Pitch | Order code | | | | 100n | 18 | 18 | 7 | 15 | 10-1340 | | | | 220n | 18 | 21 | 7 | 22.5 | 10-1342 | | | | 470n | 26.5 | 25.5 | 10 | 27.5 | 10-1344 | | | | | | | | | | | | Tolerance | | ±10% | | | | | | | Working Voltage | | 275V AC 50/60Hz | | | | | | | Tan (dissipation factor): | 100n, 220n | ≤30 x 104 @ 10kHz | | | | | | | 470n | ≤50 x 104 @ 10kHz | | | | | | | Insulation resistance: | 100n, 220n | ≥15,000MΩ | | | | | | | 470n | ≥5,000MΩ | | | | | | | Climatic category | | 40/100/56/C (GMF DIN40040) | | | | | | | Passive flammability | | Class C | | | | | | | Operating temperature range | | –40°C to +100°C | | | | | | | Basic specification | | IEC384-14 2nd edition 93 | | | | | | | Approval | | EN132400 | | | | | | |
|
|
|
|