| Tolerance | ±20% | | | | | | | | Dissipation Factor | >0.01 @ 1kHz 20° | | | | | | | | Humidity Classification | 55/100/21 | | | | | | | | Insulation Resistance | >2 x 10°Ω | | | | | | | | Temperature Range | –55°C to +100°C | | | | | | | | | | | | | | | | | Value | W | H | D | Lead Length | Lead Dia. | Pitch | | | 1nF to 47nF | 4.6 | 7 | 2.5 | 6 | 0.4 | 2.5 | | | 100nF to 330nF | 4.6 | 7.5 | 3 | 6 | 0.4 | 2.5 | | | 470nF to 680nF | 4.6 | 9 | 4.6 | 6 | 0.4 | 2.5 | | | 1µF | 4.6 | 10 | 5.5 | 6 | 0.4 | 2.5 | | |
|
|
|
|