| Max. continuous voltage | 450V AC | | | | | | | | | | | | Tolerance | ±5% | | | | | | | | | | | | Dissipation factor 20°C | 20 x 10–4 (50Hz) | | | | | | | | | | | | Temperature range | –25°C to +85°C | | | | | | | | | | | | Approvals | VDE 560-8, CEI 33-3, SEV 1029 | | | | | | | | | | | | The 4.16.10 series is VDE approved at 400V, 10,000 hours | | | | | | | | | | | | | The 4.16.15 series is VDE approved at 400V, 30,000 hours and 450V 10,000 hours | | | | | | | | | | | | | µF | H | dia | Manfr. part | Order code | µF | H | dia. | Manfr. part | Order code | | | | 1 | 55 | 28 | 4.16.15.69.64 | 10-2930 | 12 | 70 | 36 | 4.16.10.17.64 | 10-2944 | | | | 2 | 55 | 28 | 4.16.15.01.64 | 10-2932 | 15 | 70 | 36 | 4.16.10.22.64 | 10-2946 | | | | 3 | 55 | 28 | 4.16.10.03.63 | 10-2934 | 18 | 70 | 40 | 4.16.10.24.64 | 10-2948 | | | | 4 | 55 | 28 | 4.16.10.06.64 | 10-2936 | 20 | 70 | 40 | 4.16.10.25.64 | 10-2950 | | | | 5 | 55 | 28 | 4.16.10.08.64 | 10-2938 | 25 | 92 | 40 | 4.16.10.26.64 | 10-2952 | | | | 8 | 55 | 32 | 4.16.10.13.64 | 10-2940 | 30 | 92 | 40 | 4.16.10.70.64 | 10-2954 | | | | 10 | 58 | 36 | 4.16.10.15.64 | 10-2942 | 40 | 92 | 45 | 4.16.10.29.64 | 10-2956 | | | |
|
|
|
|