| Tolerance | 20% | | | | | | | | |
Leakage current | 0.01CV or 3µA whichever is greater | | | | | | | | |
Operating life | 1000 hours at +105°C | | | | | | | | |
Operating temperature | –55°C to +105°C | | | | | | | | |
Voltage | Value | Diameter | Height | Ripple mA | ESR Ω | NIC code | | | |
| | mm | mm | @ 120Hz | @ 120Hz | | | | |
16V | 10µF | 4 | 5.5 | 18 | 26.5 | NACEW100M16V | | | |
| 22µF | 5 | 5.5 | 27 | 12.1 | NACEW220M16V | | | |
| 47µF | 6.3 | 5.5 | 48 | 5.65 | NACEW470M16V | | | |
35V | 4.7µF | 4 | 5.5 | 13 | 49.4 | NACEW4R7M35V | | | |
| 22µF | 6.3 | 5.5 | 36 | 10.6 | NACEW220M35V | | | |
50V | 1µF | 4 | 5.5 | 7 | 166 | NACEW1R0M50V | | | |
|
|
|
|
|