| Standard series: | | | | | | |
Operating temperature: | –40°C to +85°C | | | | | |
Rated voltage: | 4V to 100V | | | | | |
Capacitance range: | 0.1µF to 1500µF | | | | | |
Capacitance tolerance: | ±20% at 120Hz; 20°C | | | | | |
Leakage current: | >0.01CV or 3µA whichever is the greater | | | | | |
Load life: | 2000 hours at 85°C | | | | | |
Shelf life: | 1000 hours at 85°C under no load | | | | | |
Applicable standards: | JIS C-5141 and JIS C-5102 | | | | | |
Voltage | Value | Diameter (mm) | Height (mm) | Dielectric factor loss | | |
| | | | @ 120Hz 20°C | | |
16V | 47µF | 6.3 | 5.4 | 0.16 | | |
16V | 220µF | 6.3 | 7.7 | 0.16 | | |
35V | 100µF | 8 | 10.5 | 0.12 | | |
|
|
|
|
|